


TLV71310PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42361-2-ND - Tape & Reel (TR) 296-42361-1-ND - Cut Tape (CT) 296-42361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PQDBVRQ1 |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 1,13100 zł | 11,31 zł |
| 25 | 1,00840 zł | 25,21 zł |
| 100 | 0,87440 zł | 87,44 zł |
| 250 | 0,80996 zł | 202,49 zł |
| 500 | 0,77124 zł | 385,62 zł |
| 1 000 | 0,73935 zł | 739,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69997 zł | 2 099,91 zł |
| 6 000 | 0,68068 zł | 4 084,08 zł |
| 9 000 | 0,67103 zł | 6 039,27 zł |
| 15 000 | 0,66033 zł | 9 904,95 zł |
| 21 000 | 0,65408 zł | 13 735,68 zł |
| 30 000 | 0,64807 zł | 19 442,10 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

