LMH6321TS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 541
Unit Price: 26,49000 zł
Datasheet
Buffer Amplifier 1 Circuit TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6321TS

DigiKey Part Number
LMH6321TS-ND
Manufacturer
Manufacturer Product Number
LMH6321TS
Description
IC BUFFER 1 CIRC DDPAK/TO263-7
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
LMH6321TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2900V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
4 mV
Current - Supply
14.9mA
Current - Output / Channel
295 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 040 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 040In Stock
Ships from Rochester Electronics, LLC