
LME49810TB/NOPB | |
|---|---|
DigiKey Part Number | 296-43976-5-ND |
Manufacturer | |
Manufacturer Product Number | LME49810TB/NOPB |
Description | IC AMP AB MONO 300W TO247-15 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-247-15 |
Datasheet | Datasheet |
EDA/CAD Models | LME49810TB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 300W x 1 @ 8Ohm | |
Voltage - Supply | ±20V ~ 100V | |
Features | Mute, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | TO-247-15 | |
Package / Case | TO-247AE-15 Formed Leads | |
Base Product Number |


