
LMC6464AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35444-2-ND - Tape & Reel (TR) 296-35444-1-ND - Cut Tape (CT) 296-35444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6464AIMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6464AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,80000 zł | 20,80 zł |
| 10 | 15,92800 zł | 159,28 zł |
| 25 | 14,70600 zł | 367,65 zł |
| 100 | 13,36360 zł | 1 336,36 zł |
| 250 | 12,72332 zł | 3 180,83 zł |
| 500 | 12,33756 zł | 6 168,78 zł |
| 1 000 | 12,01992 zł | 12 019,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,68465 zł | 29 211,62 zł |
| Unit Price without VAT: | 20,80000 zł |
|---|---|
| Unit Price with VAT: | 25,58400 zł |

