LM98516CCMT/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: 122,52000 zł
Datasheet
2 Channel AFE 10 Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM98516CCMT/NOPB

DigiKey Part Number
LM98516CCMT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM98516CCMT/NOPB
Description
IC AFE 10BIT 56-TSSOP
Customer Reference
Detailed Description
2 Channel AFE 10 Bit 56-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of Channels
2
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types