LM95233CISD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6 075
Unit Price: 11,08000 zł
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95233CISD

DigiKey Part Number
LM95233CISDTR-ND - Tape & Reel (TR)
LM95233CISDCT-ND - Cut Tape (CT)
LM95233CISDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95233CISD
Description
SENSOR DIGITAL -40C-125C 14WSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM95233CISD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,99000 zł15,99 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,75296 zł10 752,96 zł
Manufacturers Standard Package
Unit Price without VAT:15,99000 zł
Unit Price with VAT:19,66770 zł