
LM95231BIMM-1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM95231BIMM-1/NOPBTR-ND - Tape & Reel (TR) 296-LM95231BIMM-1/NOPBCT-ND - Cut Tape (CT) 296-LM95231BIMM-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95231BIMM-1/NOPB |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95231BIMM-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 9 b (Local), 12 b (Remote) | |
Features | One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 85°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 zł | 8,33 zł |
| 5 | 7,41200 zł | 37,06 zł |
| 10 | 7,06700 zł | 70,67 zł |
| 25 | 6,66040 zł | 166,51 zł |
| 50 | 6,38160 zł | 319,08 zł |
| 100 | 6,12660 zł | 612,66 zł |
| 500 | 5,61364 zł | 2 806,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,42268 zł | 5 422,68 zł |
| Unit Price without VAT: | 8,33000 zł |
|---|---|
| Unit Price with VAT: | 10,24590 zł |

