LM94021BIMG/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,63000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 500
Unit Price: 6,97000 zł
Datasheet
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94021BIMG/NOPB

DigiKey Part Number
LM94021BIMG/NOPBTR-ND - Tape & Reel (TR)
LM94021BIMG/NOPBCT-ND - Cut Tape (CT)
LM94021BIMG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94021BIMG/NOPB
Description
SENSOR ANALOG -50C-150C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94021BIMG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
Programmable Resolution
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes