Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9076BMAX-3.3/NOPB

DigiKey Part Number
296-LM9076BMAX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM9076BMAX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM9076BMAX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9076BMAX-3.3/NOPB
Description
IC REG LINEAR 3.3V 150MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM9076BMAX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
45 µA
Mfr
Current - Supply (Max)
4.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (120kHz)
Part Status
Active
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 115
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,49000 zł10,49 zł
107,84600 zł78,46 zł
257,18000 zł179,50 zł
1006,44910 zł644,91 zł
2506,10048 zł1 525,12 zł
5005,98284 zł2 991,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,53492 zł13 837,30 zł
5 0005,42491 zł27 124,55 zł
Manufacturers Standard Package
Unit Price without VAT:10,49000 zł
Unit Price with VAT:12,90270 zł