


LM9071S/NOPB | |
|---|---|
DigiKey Part Number | 296-LM9071S/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9071S/NOPB |
Description | IC REG LINEAR 5V 250MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM9071S/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 50 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 zł | 13,76 zł |
| 10 | 10,38900 zł | 103,89 zł |
| 45 | 9,10489 zł | 409,72 zł |
| 135 | 8,45526 zł | 1 141,46 zł |
| 270 | 8,13733 zł | 2 197,08 zł |
| Unit Price without VAT: | 13,76000 zł |
|---|---|
| Unit Price with VAT: | 16,92480 zł |

