


LM9044VX | |
|---|---|
DigiKey Part Number | LM9044VX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9044VX |
Description | IC AMP SENSOR INTERFACE 20-PLCC |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Voltage Output 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LM9044VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

