
LM8364BALMFX20/NOPB | |
|---|---|
DigiKey Part Number | 296-LM8364BALMFX20/NOPBTR-ND - Tape & Reel (TR) 296-LM8364BALMFX20/NOPBCT-ND - Cut Tape (CT) 296-LM8364BALMFX20/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8364BALMFX20/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8364BALMFX20/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 60µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 zł | 2,97 zł |
| 10 | 2,11300 zł | 21,13 zł |
| 25 | 1,90040 zł | 47,51 zł |
| 100 | 1,66690 zł | 166,69 zł |
| 250 | 1,55568 zł | 388,92 zł |
| 500 | 1,48872 zł | 744,36 zł |
| 1 000 | 1,43350 zł | 1 433,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36535 zł | 4 096,05 zł |
| 6 000 | 1,33202 zł | 7 992,12 zł |
| 9 000 | 1,31530 zł | 11 837,70 zł |
| 15 000 | 1,29681 zł | 19 452,15 zł |
| 21 000 | 1,28600 zł | 27 006,00 zł |
| Unit Price without VAT: | 2,97000 zł |
|---|---|
| Unit Price with VAT: | 3,65310 zł |

