Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8364BALMF20

DigiKey Part Number
296-LM8364BALMF20TR-ND - Tape & Reel (TR)
296-LM8364BALMF20CT-ND - Cut Tape (CT)
296-LM8364BALMF20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8364BALMF20
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM8364BALMF20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
60µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 zł4,29 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,97851 zł1 978,51 zł
2 0001,84662 zł3 693,24 zł
5 0001,75428 zł8 771,40 zł
10 0001,68833 zł16 883,30 zł
Manufacturers Standard Package
Unit Price without VAT:4,29000 zł
Unit Price with VAT:5,27670 zł