
LM8364BALMF20/NOPB | |
|---|---|
DigiKey Part Number | LM8364BALMF20/NOPBTR-ND - Tape & Reel (TR) LM8364BALMF20/NOPBCT-ND - Cut Tape (CT) LM8364BALMF20/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8364BALMF20/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8364BALMF20/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 60µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,49800 zł | 24,98 zł |
| 25 | 2,25080 zł | 56,27 zł |
| 100 | 1,98130 zł | 198,13 zł |
| 250 | 1,85268 zł | 463,17 zł |
| 500 | 1,77506 zł | 887,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,71120 zł | 1 711,20 zł |
| 2 000 | 1,65861 zł | 3 317,22 zł |
| 3 000 | 1,63228 zł | 4 896,84 zł |
| 5 000 | 1,60310 zł | 8 015,50 zł |
| 7 000 | 1,58605 zł | 11 102,35 zł |
| 10 000 | 1,56966 zł | 15 696,60 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

