LM78L05IBP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 870
Unit Price: 3,56000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-uSMD
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05IBP

DigiKey Part Number
LM78L05IBPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM78L05IBP
Description
IC REG LINEAR 5V 100MA 8-USMD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-uSMD
EDA/CAD Models
LM78L05IBP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFBGA
Supplier Device Package
8-uSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types