
LM26484SQE/NOPB | |
|---|---|
DigiKey Part Number | LM26484SQE/NOPBTR-ND - Tape & Reel (TR) LM26484SQE/NOPBCT-ND - Cut Tape (CT) LM26484SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26484SQE/NOPB |
Description | IC PMU REG BUCK/LDO DUAL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Cores PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26484SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Cores | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 zł | 9,76 zł |
| 10 | 7,28500 zł | 72,85 zł |
| 25 | 6,66200 zł | 166,55 zł |
| 100 | 5,97660 zł | 597,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,65008 zł | 1 412,52 zł |
| 500 | 5,45314 zł | 2 726,57 zł |
| 750 | 5,35455 zł | 4 015,91 zł |
| 1 250 | 5,24534 zł | 6 556,67 zł |
| 1 750 | 5,18148 zł | 9 067,59 zł |
| 2 500 | 5,12010 zł | 12 800,25 zł |
| 6 250 | 4,98786 zł | 31 174,13 zł |
| Unit Price without VAT: | 9,76000 zł |
|---|---|
| Unit Price with VAT: | 12,00480 zł |

