
TPS22996HQDYCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS22996HQDYCRQ1TR-ND - Tape & Reel (TR) 296-TPS22996HQDYCRQ1CT-ND - Cut Tape (CT) 296-TPS22996HQDYCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22996HQDYCRQ1 |
Description | AUTOMOTIVE, TWO-CHANNEL, 5.5V 4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 4A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22996HQDYCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 13mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-583 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 zł | 2,02 zł |
| 10 | 1,42000 zł | 14,20 zł |
| 25 | 1,27080 zł | 31,77 zł |
| 100 | 1,10640 zł | 110,64 zł |
| 250 | 1,02816 zł | 257,04 zł |
| 500 | 0,98078 zł | 490,39 zł |
| 1 000 | 0,94186 zł | 941,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88343 zł | 3 533,72 zł |
| 8 000 | 0,86172 zł | 6 893,76 zł |
| 12 000 | 0,85085 zł | 10 210,20 zł |
| 20 000 | 0,83880 zł | 16 776,00 zł |
| 28 000 | 0,83176 zł | 23 289,28 zł |
| 40 000 | 0,82499 zł | 32 999,60 zł |
| Unit Price without VAT: | 2,02000 zł |
|---|---|
| Unit Price with VAT: | 2,48460 zł |









