


STEVAL-ISC003V1 | |
|---|---|
DigiKey Part Number | 497-17262-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISC003V1 |
Description | EVAL BOARD FOR ST1S14 STUSB4710 |
Customer Reference | |
Detailed Description | ST1S14, STUSB4710 - USB PD Controller (Power Delivery) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | USB PD Controller (Power Delivery) | |
Embedded | - | |
Utilized IC / Part | ST1S14, STUSB4710 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |





