
LM57TPWR | |
|---|---|
DigiKey Part Number | 296-LM57TPWRTR-ND - Tape & Reel (TR) 296-LM57TPWRCT-ND - Cut Tape (CT) 296-LM57TPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM57TPWR |
Description | THERMOSTAT PROG ACT HI/LO 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM57TPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±2.3°C | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point, Trip Test | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 24µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 zł | 6,60 zł |
| 5 | 5,84800 zł | 29,24 zł |
| 10 | 5,56500 zł | 55,65 zł |
| 25 | 5,23400 zł | 130,85 zł |
| 50 | 5,00660 zł | 250,33 zł |
| 100 | 4,79940 zł | 479,94 zł |
| 500 | 4,38220 zł | 2 191,10 zł |
| 1 000 | 4,22699 zł | 4 226,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,08469 zł | 8 169,38 zł |
| 4 000 | 3,95422 zł | 15 816,88 zł |
| 6 000 | 3,88295 zł | 23 297,70 zł |
| Unit Price without VAT: | 6,60000 zł |
|---|---|
| Unit Price with VAT: | 8,11800 zł |

