Thermostat Programmable Active High, Active Low Open Collector, Push-Pull 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat Programmable Active High, Active Low Open Collector, Push-Pull 8-TSSOP
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM57FQPWQ1

DigiKey Part Number
296-42418-5-ND
Manufacturer
Manufacturer Product Number
LM57FQPWQ1
Description
THERMOSTAT PROG OPEN COL 8TSSOP
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Collector, Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM57FQPWQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±2.3°C
Current - Output (Max)
5mA
Output Type
Open Collector, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
Selectable Trip Point
Voltage - Supply
2.4 V ~ 5.5 V
Current - Supply
24µA
Operating Temperature
-50°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
18,11000 zł8,11 zł
57,19800 zł35,99 zł
106,86700 zł68,67 zł
256,46680 zł161,67 zł
506,19440 zł309,72 zł
1505,80980 zł871,47 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,11000 zł
Unit Price with VAT:9,97530 zł