LM6132AIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 170
Unit Price: 14,71000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 68
Unit Price: 5,98000 zł
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6132AIMX

DigiKey Part Number
LM6132AIMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM6132AIMX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6132AIMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
14V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
125 nA
Voltage - Input Offset
1.7 mV
Current - Supply
390µA (x2 Channels)
Current - Output / Channel
3.5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types