
LM567CMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38556-2-ND - Tape & Reel (TR) 296-38556-1-ND - Cut Tape (CT) 296-38556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM567CMX/NOPB |
Description | IC TELECOM INTERFACE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM567CMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 9V | |
Current - Supply | 12mA | |
Power (Watts) | 1.1 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 zł | 8,77 zł |
| 10 | 6,49700 zł | 64,97 zł |
| 25 | 5,93400 zł | 148,35 zł |
| 100 | 5,31330 zł | 531,33 zł |
| 250 | 5,01736 zł | 1 254,34 zł |
| 500 | 4,83898 zł | 2 419,49 zł |
| 1 000 | 4,69221 zł | 4 692,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,53725 zł | 11 343,12 zł |
| 5 000 | 4,44387 zł | 22 219,35 zł |
| 7 500 | 4,39710 zł | 32 978,25 zł |
| Unit Price without VAT: | 8,77000 zł |
|---|---|
| Unit Price with VAT: | 10,78710 zł |

