
TPS25830QWRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25830QWRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS25830QWRHBRQ1CT-ND - Cut Tape (CT) 296-TPS25830QWRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25830QWRHBRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Protection PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25830QWRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Protection | |
Current - Supply | 700µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 zł | 18,53 zł |
| 10 | 14,12000 zł | 141,20 zł |
| 25 | 13,01840 zł | 325,46 zł |
| 100 | 11,80670 zł | 1 180,67 zł |
| 250 | 11,22956 zł | 2 807,39 zł |
| 500 | 10,88150 zł | 5 440,75 zł |
| 1 000 | 10,59511 zł | 10 595,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,24139 zł | 30 724,17 zł |
| Unit Price without VAT: | 18,53000 zł |
|---|---|
| Unit Price with VAT: | 22,79190 zł |

