
LM5122QMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-46120-2-ND - Tape & Reel (TR) 296-46120-1-ND - Cut Tape (CT) 296-46120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5122QMHX/NOPB |
Description | IC REG CTRLR MULT TOP 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5122QMHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 zł | 21,50 zł |
| 10 | 16,45600 zł | 164,56 zł |
| 25 | 15,19600 zł | 379,90 zł |
| 100 | 13,80930 zł | 1 380,93 zł |
| 250 | 13,26832 zł | 3 317,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,07529 zł | 30 188,23 zł |
| Unit Price without VAT: | 21,50000 zł |
|---|---|
| Unit Price with VAT: | 26,44500 zł |












