Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-WSON (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5070SDX-50/NOPB

DigiKey Part Number
LM5070SDX-50/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5070SDX-50/NOPB
Description
IC POE CNTRL 1 CHANNEL 16WSON
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-WSON (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5070SDX-50/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Controller (PD), DC/DC
Number of Channels
1
Internal Switch(s)
Both
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
1.8V ~ 75V
Current - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5005,66679 zł25 500,56 zł
Manufacturers Standard Package
Unit Price without VAT:5,66679 zł
Unit Price with VAT:6,97015 zł