


LM5064PMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-51308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5064PMHX/NOPB |
Description | IC HOT SWAP CTRLR -48V 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5064PMHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | PMBus | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Voltage - Supply | -80V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,74975 zł | 31 874,38 zł |
| Unit Price without VAT: | 12,74975 zł |
|---|---|
| Unit Price with VAT: | 15,68219 zł |

