
LM5050Q0MK-1/NOPB | |
|---|---|
DigiKey Part Number | 296-40231-2-ND - Tape & Reel (TR) 296-40231-1-ND - Cut Tape (CT) 296-40231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050Q0MK-1/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050Q0MK-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 486 ns | |
Current - Output (Max) | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 5V ~ 75V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 zł | 11,34 zł |
| 10 | 8,47800 zł | 84,78 zł |
| 25 | 7,76960 zł | 194,24 zł |
| 100 | 6,98830 zł | 698,83 zł |
| 250 | 6,61572 zł | 1 653,93 zł |
| 500 | 6,39138 zł | 3 195,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,39285 zł | 6 392,85 zł |
| 2 000 | 6,23626 zł | 12 472,52 zł |
| 3 000 | 6,15784 zł | 18 473,52 zł |
| 5 000 | 6,07095 zł | 30 354,75 zł |
| Unit Price without VAT: | 11,34000 zł |
|---|---|
| Unit Price with VAT: | 13,94820 zł |










