
LM5050MKX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-46427-2-ND - Tape & Reel (TR) 296-46427-1-ND - Cut Tape (CT) 296-46427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050MKX-1/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050MKX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 486 ns | |
Current - Output (Max) | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 5V ~ 75V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 zł | 7,85 zł |
| 10 | 5,81100 zł | 58,11 zł |
| 25 | 5,30000 zł | 132,50 zł |
| 100 | 4,73700 zł | 473,70 zł |
| 250 | 4,46824 zł | 1 117,06 zł |
| 500 | 4,30626 zł | 2 153,13 zł |
| 1 000 | 4,17303 zł | 4 173,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12863 zł | 12 385,89 zł |
| 6 000 | 4,04564 zł | 24 273,84 zł |
| 9 000 | 4,00407 zł | 36 036,63 zł |
| Unit Price without VAT: | 7,85000 zł |
|---|---|
| Unit Price with VAT: | 9,65550 zł |











