
LM5020MM-1/NOPB | |
|---|---|
DigiKey Part Number | LM5020MM-1/NOPBTR-ND - Tape & Reel (TR) LM5020MM-1/NOPBCT-ND - Cut Tape (CT) LM5020MM-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020MM-1/NOPB |
Description | IC REG CTRLR FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5020MM-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 630kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 zł | 10,82 zł |
| 10 | 8,08500 zł | 80,85 zł |
| 25 | 7,40280 zł | 185,07 zł |
| 100 | 6,65340 zł | 665,34 zł |
| 250 | 6,29616 zł | 1 574,04 zł |
| 500 | 6,08082 zł | 3 040,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,90352 zł | 5 903,52 zł |
| 2 000 | 5,75765 zł | 11 515,30 zł |
| 3 000 | 5,68456 zł | 17 053,68 zł |
| 5 000 | 5,60363 zł | 28 018,15 zł |
| Unit Price without VAT: | 10,82000 zł |
|---|---|
| Unit Price with VAT: | 13,30860 zł |






