
LME49726MYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LME49726MYX/NOPBTR-ND - Tape & Reel (TR) 296-LME49726MYX/NOPBCT-ND - Cut Tape (CT) 296-LME49726MYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49726MYX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LME49726MYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.7V/µs | |
Gain Bandwidth Product | 6.25 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 350 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 zł | 5,87 zł |
| 10 | 4,29900 zł | 42,99 zł |
| 25 | 3,90480 zł | 97,62 zł |
| 100 | 3,47070 zł | 347,07 zł |
| 250 | 3,26400 zł | 816,00 zł |
| 500 | 3,13934 zł | 1 569,67 zł |
| 1 000 | 3,03677 zł | 3 036,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,89521 zł | 10 133,24 zł |
| 7 000 | 2,83583 zł | 19 850,81 zł |
| 10 500 | 2,80609 zł | 29 463,95 zł |
| Unit Price without VAT: | 5,87000 zł |
|---|---|
| Unit Price with VAT: | 7,22010 zł |


