
LM49251TL/NOPB | |
|---|---|
DigiKey Part Number | LM49251TL/NOPBTR-ND - Tape & Reel (TR) LM49251TL/NOPBCT-ND - Cut Tape (CT) LM49251TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49251TL/NOPB |
Description | IC AMP D/G STEREO 1.37W 30USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class G 30-µSMD (2.56x3.02) |
Datasheet | Datasheet |
EDA/CAD Models | LM49251TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class G | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.37W x 2 @ 8Ohm; 20mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, I2C, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-µSMD (2.56x3.02) | |
Package / Case | 30-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,28560 zł | 1 571,40 zł |
| 500 | 6,07046 zł | 3 035,23 zł |
| 750 | 5,96276 zł | 4 472,07 zł |
| 1 250 | 5,84338 zł | 7 304,22 zł |
| 1 750 | 5,77364 zł | 10 103,87 zł |
| 2 500 | 5,70655 zł | 14 266,38 zł |
| 6 250 | 5,56208 zł | 34 763,00 zł |
| Unit Price without VAT: | 6,28560 zł |
|---|---|
| Unit Price with VAT: | 7,73129 zł |

