LM4922TLX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,31425 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 2,97436 zł
Datasheet
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 14-DSBGA (1.96x1.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4922TLX/NOPB

DigiKey Part Number
LM4922TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4922TLX/NOPB
Description
IC AMP CLSS AB STER 80MW 14DSBGA
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 14-DSBGA (1.96x1.96)
Datasheet
 Datasheet
EDA/CAD Models
LM4922TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
80mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 4.2V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-DSBGA (1.96x1.96)
Package / Case
14-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types