
LM49153TME/NOPB | |
|---|---|
DigiKey Part Number | LM49153TME/NOPBTR-ND - Tape & Reel (TR) LM49153TME/NOPBCT-ND - Cut Tape (CT) LM49153TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49153TME/NOPB |
Description | IC AMP D/G MONO 1.35W 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D, Class G 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM49153TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class G | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.35W x 1 @ 8Ohm; 25mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Input Multiplexer, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 zł | 17,56 zł |
| 10 | 13,35100 zł | 133,51 zł |
| 25 | 12,29920 zł | 307,48 zł |
| 100 | 11,14370 zł | 1 114,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,59288 zł | 2 648,22 zł |
| 500 | 10,26086 zł | 5 130,43 zł |
| 750 | 10,09460 zł | 7 570,95 zł |
| 1 250 | 9,91032 zł | 12 387,90 zł |
| 1 750 | 9,80266 zł | 17 154,65 zł |
| 2 500 | 9,69908 zł | 24 247,70 zł |
| Unit Price without VAT: | 17,56000 zł |
|---|---|
| Unit Price with VAT: | 21,59880 zł |

