
LM4893ITL/NOPB | |
|---|---|
DigiKey Part Number | LM4893ITL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4893ITL/NOPB |
Description | IC AMP CLASS AB MONO 1.1W 9USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4893ITL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,76024 zł | 690,06 zł |
| 500 | 2,65196 zł | 1 325,98 zł |
| 750 | 2,59767 zł | 1 948,25 zł |
| 1 250 | 2,53757 zł | 3 171,96 zł |
| 1 750 | 2,50242 zł | 4 379,23 zł |
| 2 500 | 2,46861 zł | 6 171,52 zł |
| 6 250 | 2,39584 zł | 14 974,00 zł |
| 12 500 | 2,35198 zł | 29 399,75 zł |
| Unit Price without VAT: | 2,76024 zł |
|---|---|
| Unit Price with VAT: | 3,39510 zł |

