
LM48903TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48903TLE/NOPBTR-ND - Tape & Reel (TR) 296-LM48903TLE/NOPBCT-ND - Cut Tape (CT) 296-LM48903TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48903TLE/NOPB |
Description | IC AMP CLASS D STER 2.8W 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48903TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, I2S, Short Circuit, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,65008 zł | 2 162,52 zł |
| 500 | 8,36982 zł | 4 184,91 zł |
| 750 | 8,22940 zł | 6 172,05 zł |
| 1 250 | 8,07380 zł | 10 092,25 zł |
| 1 750 | 7,98292 zł | 13 970,11 zł |
| 2 500 | 7,89545 zł | 19 738,62 zł |
| Unit Price without VAT: | 8,65008 zł |
|---|---|
| Unit Price with VAT: | 10,63960 zł |

