
LM48861TMX/NOPB | |
|---|---|
DigiKey Part Number | LM48861TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48861TMX/NOPB |
Description | IC AMP CLASS AB STER 24MW 12USMD |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48861TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 24mW x 2 @ 16Ohm | |
Voltage - Supply | 1.2V ~ 2.8V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA | |
Package / Case | 12-WFBGA, DSBGA | |
Base Product Number |

