



LM48823TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48823TL/NOPBTR-ND - Tape & Reel (TR) 296-LM48823TL/NOPBCT-ND - Cut Tape (CT) 296-LM48823TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48823TL/NOPB |
Description | IC AMP CLASS AB MONO 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48823TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 4.5V | |
Features | Depop, I2C, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 zł | 13,21 zł |
| 10 | 9,94100 zł | 99,41 zł |
| 25 | 9,12680 zł | 228,17 zł |
| 100 | 8,23150 zł | 823,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,80460 zł | 1 951,15 zł |
| 500 | 7,54722 zł | 3 773,61 zł |
| 750 | 7,41829 zł | 5 563,72 zł |
| 1 250 | 7,27541 zł | 9 094,26 zł |
| 1 750 | 7,19191 zł | 12 585,84 zł |
| 2 500 | 7,11165 zł | 17 779,12 zł |
| Unit Price without VAT: | 13,21000 zł |
|---|---|
| Unit Price with VAT: | 16,24830 zł |

