
LM4881MM/NOPB | |
|---|---|
DigiKey Part Number | LM4881MM/NOPBTR-ND - Tape & Reel (TR) LM4881MM/NOPBCT-ND - Cut Tape (CT) LM4881MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4881MM/NOPB |
Description | IC AMP CLSS AB STER 300MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4881MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300mW x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 zł | 4,92 zł |
| 10 | 3,56200 zł | 35,62 zł |
| 25 | 3,22680 zł | 80,67 zł |
| 100 | 2,85880 zł | 285,88 zł |
| 250 | 2,68336 zł | 670,84 zł |
| 500 | 2,57756 zł | 1 288,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49044 zł | 2 490,44 zł |
| 2 000 | 2,41874 zł | 4 837,48 zł |
| 3 000 | 2,38283 zł | 7 148,49 zł |
| 5 000 | 2,34306 zł | 11 715,30 zł |
| 7 000 | 2,31981 zł | 16 238,67 zł |
| 10 000 | 2,29745 zł | 22 974,50 zł |
| Unit Price without VAT: | 4,92000 zł |
|---|---|
| Unit Price with VAT: | 6,05160 zł |

