Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4881MM/NOPB

DigiKey Part Number
LM4881MM/NOPBTR-ND - Tape & Reel (TR)
LM4881MM/NOPBCT-ND - Cut Tape (CT)
LM4881MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4881MM/NOPB
Description
IC AMP CLSS AB STER 300MW 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4881MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
300mW x 2 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 189
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,92000 zł4,92 zł
103,56200 zł35,62 zł
253,22680 zł80,67 zł
1002,85880 zł285,88 zł
2502,68336 zł670,84 zł
5002,57756 zł1 288,78 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,49044 zł2 490,44 zł
2 0002,41874 zł4 837,48 zł
3 0002,38283 zł7 148,49 zł
5 0002,34306 zł11 715,30 zł
7 0002,31981 zł16 238,67 zł
10 0002,29745 zł22 974,50 zł
Manufacturers Standard Package
Unit Price without VAT:4,92000 zł
Unit Price with VAT:6,05160 zł