



LM48512TLX/NOPB | |
|---|---|
DigiKey Part Number | LM48512TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48512TLX/NOPB |
Description | IC AMP CLASS D MONO 1.8W 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48512TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.8W x 1 @ 8Ohm | |
Voltage - Supply | - | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24818 zł | 6 744,54 zł |
| 6 000 | 2,19798 zł | 13 187,88 zł |
| 9 000 | 2,17284 zł | 19 555,56 zł |
| 15 000 | 2,14498 zł | 32 174,70 zł |
| Unit Price without VAT: | 2,24818 zł |
|---|---|
| Unit Price with VAT: | 2,76526 zł |

