


LM4840MH/NOPB | |
|---|---|
DigiKey Part Number | LM4840MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4840MH/NOPB |
Description | IC AMP AB STEREO 2.2W 28HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4840MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |

