Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
28-HTSSOP

LM4838MTEX/NOPB

DigiKey Part Number
296-35281-2-ND - Tape & Reel (TR)
296-35281-1-ND - Cut Tape (CT)
296-35281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4838MTEX/NOPB
Description
IC AMP AB STEREO 2.2W 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4838MTEX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,34000 zł14,34 zł
1010,83600 zł108,36 zł
259,95880 zł248,97 zł
1008,99380 zł899,38 zł
2508,53400 zł2 133,50 zł
5008,25684 zł4 128,42 zł
1 0008,02866 zł8 028,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,75354 zł16 883,85 zł
5 0006,62432 zł33 121,60 zł
Manufacturers Standard Package
Unit Price without VAT:14,34000 zł
Unit Price with VAT:17,63820 zł