
LM4811MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-46305-2-ND - Tape & Reel (TR) 296-46305-1-ND - Cut Tape (CT) 296-46305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4811MMX/NOPB |
Description | IC AMP AB STEREO 105MW 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4811MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 zł | 4,33 zł |
| 10 | 3,14000 zł | 31,40 zł |
| 25 | 2,83920 zł | 70,98 zł |
| 100 | 2,50990 zł | 250,99 zł |
| 250 | 2,35260 zł | 588,15 zł |
| 500 | 2,25776 zł | 1 128,88 zł |
| 1 000 | 2,17973 zł | 2 179,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,57800 zł | 5 523,00 zł |
| 7 000 | 1,54185 zł | 10 792,95 zł |
| 10 500 | 1,52376 zł | 15 999,48 zł |
| 17 500 | 1,50371 zł | 26 314,93 zł |
| 24 500 | 1,49200 zł | 36 554,00 zł |
| Unit Price without VAT: | 4,33000 zł |
|---|---|
| Unit Price with VAT: | 5,32590 zł |

