
LM4811MM/NOPB | |
|---|---|
DigiKey Part Number | LM4811MM/NOPBTR-ND - Tape & Reel (TR) LM4811MM/NOPBCT-ND - Cut Tape (CT) LM4811MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4811MM/NOPB |
Description | IC AMP AB STEREO 105MW 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4811MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 zł | 5,10 zł |
| 10 | 3,70900 zł | 37,09 zł |
| 25 | 3,36160 zł | 84,04 zł |
| 100 | 2,98060 zł | 298,06 zł |
| 250 | 2,79868 zł | 699,67 zł |
| 500 | 2,68916 zł | 1 344,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,59891 zł | 2 598,91 zł |
| 2 000 | 2,52467 zł | 5 049,34 zł |
| 3 000 | 2,48747 zł | 7 462,41 zł |
| 5 000 | 2,44627 zł | 12 231,35 zł |
| 7 000 | 2,42219 zł | 16 955,33 zł |
| 10 000 | 2,39902 zł | 23 990,20 zł |
| Unit Price without VAT: | 5,10000 zł |
|---|---|
| Unit Price with VAT: | 6,27300 zł |



