1041180811 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3 792
Unit Price: 8,88000 zł
Datasheet

Similar


GCT
In Stock: 10 664
Unit Price: 6,02000 zł
Datasheet
8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041180811

DigiKey Part Number
WM9365TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1041180811
Description
CONN MICRO SIM CARD R/A SMD
Customer Reference
Detailed Description
8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1041180811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Micro SIM
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.063" (1.60mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes