
LM4570LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-37659-2-ND - Tape & Reel (TR) 296-37659-1-ND - Cut Tape (CT) 296-37659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4570LQ/NOPB |
Description | IC MOTOR DRIVER 2.4V-5.5V 8LLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4570LQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 192mA | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Load | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WQFN Exposed Pad | |
Supplier Device Package | 8-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 zł | 6,10 zł |
| 10 | 4,47100 zł | 44,71 zł |
| 25 | 4,06320 zł | 101,58 zł |
| 100 | 3,61630 zł | 361,63 zł |
| 250 | 3,40308 zł | 850,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,16863 zł | 3 168,63 zł |
| 2 000 | 3,08152 zł | 6 163,04 zł |
| 3 000 | 3,03788 zł | 9 113,64 zł |
| 5 000 | 2,98953 zł | 14 947,65 zł |
| 7 000 | 2,96130 zł | 20 729,10 zł |
| 10 000 | 2,93412 zł | 29 341,20 zł |
| Unit Price without VAT: | 6,10000 zł |
|---|---|
| Unit Price with VAT: | 7,50300 zł |

