Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP

LM43600AQPWPTQ1

DigiKey Part Number
296-47582-2-ND - Tape & Reel (TR)
296-47582-1-ND - Cut Tape (CT)
296-47582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM43600AQPWPTQ1
Description
IC REG BUCK ADJ 500MA 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM43600AQPWPTQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
16-HTSSOP
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 zł20,58 zł
1015,73500 zł157,35 zł
2514,52400 zł363,10 zł
10013,19400 zł1 319,40 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,74620 zł3 186,55 zł
Manufacturers Standard Package
Unit Price without VAT:20,58000 zł
Unit Price with VAT:25,31340 zł