


LM431AIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM431AIM3X/NOPBTR-ND - Tape & Reel (TR) LM431AIM3X/NOPBCT-ND - Cut Tape (CT) LM431AIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431AIM3X/NOPB |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431AIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 zł | 2,20 zł |
| 10 | 1,55500 zł | 15,55 zł |
| 25 | 1,39400 zł | 34,85 zł |
| 100 | 1,21610 zł | 121,61 zł |
| 250 | 1,13104 zł | 282,76 zł |
| 500 | 1,07976 zł | 539,88 zł |
| 1 000 | 1,03757 zł | 1 037,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98544 zł | 2 956,32 zł |
| 6 000 | 0,95993 zł | 5 759,58 zł |
| 9 000 | 0,94716 zł | 8 524,44 zł |
| 15 000 | 0,93300 zł | 13 995,00 zł |
| 21 000 | 0,92473 zł | 19 419,33 zł |
| 30 000 | 0,91677 zł | 27 503,10 zł |
| Unit Price without VAT: | 2,20000 zł |
|---|---|
| Unit Price with VAT: | 2,70600 zł |

