
LM4132EMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4132EMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4132EMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4132EMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132EMF-3.3/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132EMF-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 zł | 10,02 zł |
| 10 | 7,46500 zł | 74,65 zł |
| 25 | 6,82840 zł | 170,71 zł |
| 100 | 6,12730 zł | 612,73 zł |
| 250 | 5,79340 zł | 1 448,35 zł |
| 500 | 5,66972 zł | 2 834,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,42652 zł | 5 426,52 zł |
| 2 000 | 5,29020 zł | 10 580,40 zł |
| 3 000 | 5,22190 zł | 15 665,70 zł |
| 5 000 | 5,14626 zł | 25 731,30 zł |
| 7 000 | 5,10201 zł | 35 714,07 zł |
| Unit Price without VAT: | 10,02000 zł |
|---|---|
| Unit Price with VAT: | 12,32460 zł |

