
LM4128CQ1MF2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4128CQ1MF2.5/NOPBTR-ND - Tape & Reel (TR) LM4128CQ1MF2.5/NOPBCT-ND - Cut Tape (CT) LM4128CQ1MF2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CQ1MF2.5/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CQ1MF2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 275µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 zł | 10,31 zł |
| 10 | 7,70600 zł | 77,06 zł |
| 25 | 7,05520 zł | 176,38 zł |
| 100 | 6,33780 zł | 633,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,62028 zł | 5 620,28 zł |
| 2 000 | 5,48068 zł | 10 961,36 zł |
| 3 000 | 5,41076 zł | 16 232,28 zł |
| 5 000 | 5,33334 zł | 26 666,70 zł |
| Unit Price without VAT: | 10,31000 zł |
|---|---|
| Unit Price with VAT: | 12,68130 zł |

